Fischer Elektronik 10135092 LAM3D Axial Fan 12V 100x60.5x30mm 7.7m³/h

MPN
10135092
EAN-13
2050007682127
Order Code
03-5288
Country of Origin
China
  • Free UK shipping available
View Full Product Range (19)
Qty Unit Price (Ex VAT)
1+ £63.26
10+ £60.34
100+ £60.05
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 11 days

The Fischer Elektronik axial fan, model 10135092, operates on 12 V DC and provides a cooling capacity of 7.7 m³/h, with dimensions of 100 x 60.5 x 30 mm. This compact cooling fan is ideal for industrial applications where efficient heat dissipation is crucial. It is commonly used in electronic systems and enclosures to maintain optimal operating temperatures.
Type Axial fan
Voltage 12V DC
Dimensions (L x W x H) 100 x 60.5 x 30 mm
Air Flow 7.7m³/h
Noise 27dB
Power Rating 60mA
RPM 9100 U/min
Colour Ecru
Height 30mm
Length 100mm
Material Aluminium
Maximum Temperature +85°C
Min. temperature -10°C
Misc Attribute LAM3D 100 12
Weight 8g
Width 60.5mm

Reviews

Be the first to submit a review

Trustpilot