Fischer Elektronik 10134610 SK 641/84SA Fin Heat Sink 5.9 K/W 84x40x56 mm

MPN
10134610
EAN-13
2050007681984
Order Code
03-5287
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (21)
Qty Unit Price (Ex VAT)
1+ £6.25
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 10 days

The Fischer Elektronik SK 641/84SA aluminium heat sink efficiently manages thermal conduction with a thermal resistance of 5.9 K/W. Measuring 84 x 40 x 56 mm, it features cooling fins designed for optimal heat dissipation in electronic components. Ideal for component cooling, this heat sink is commonly used in various electronic applications to maintain performance stability.
Type Fin heat sink
Thermal Resistance 5.9 K/W
Material anodised
Dimensions (L x W x H) 84 x 40 x 56 mm
Factory colour Black
Height 56mm
Length 84mm
Misc Attribute SK 641/84SA
Width 40mm

Reviews

Be the first to submit a review

Trustpilot