Fischer Elektronik 10134546 SK 640/84 SA Fin Heat Sink 5.8 K/W 84x30x59 mm

MPN
10134546
EAN-13
2050007682066
Order Code
03-5285
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (21)
Qty Unit Price (Ex VAT)
1+ £6.34
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 10 days

The Fischer Elektronik SK 640/84 SA heat sink, made from aluminium, features cooling fins to enhance heat dissipation with a thermal resistance of 5.8 K/W. With dimensions of 84 x 30 x 59 mm, it is designed for efficient component cooling in electronic devices. This finned heat sink is ideal for applications requiring effective heat conduction in compact spaces.
Type Fin heat sink
Thermal Resistance 5.8 K/W
Package Type Various Transistors
Material anodised
Dimensions (L x W x H) 84 x 30 x 59 mm
Factory colour Black
Height 59mm
Length 84mm
Misc Attribute SK 640/84 SA
Width 30mm

Reviews

Be the first to submit a review

Trustpilot