Fischer Elektronik 10134544 SK 640/75 SA Fin Heat Sink 75x30x59mm 5.8 K/W

MPN
10134544
EAN-13
2050007682059
Order Code
03-5284
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (21)
Qty Unit Price (Ex VAT)
1+ £5.88
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 11 days

Fischer Elektronik manufactures the SK 640/75 SA fin heat sink, made from aluminium, designed for effective thermal conduction with dimensions of 75 x 30 x 59 mm and a thermal resistance of 5.8 K/W. It is ideal for component cooling, using its cooling fins to enhance heat dissipation in electronic devices. Typically, this heat sink is used in applications requiring efficient heat conduction for electronic components.
Type Fin heat sink
Thermal Resistance 5.8 K/W
Package Type Various Transistors
Material anodised
Dimensions (L x W x H) 75 x 30 x 59 mm
Factory colour Black
Height 59mm
Length 75mm
Misc Attribute SK 640/75 SA
Width 30mm

Reviews

Be the first to submit a review

Trustpilot