Fischer Elektronik 10134503 SK 638/84 SA Fin Heat Sink 84x10.3x40mm 10.5K/W

MPN
10134503
EAN-13
2050007682028
Order Code
03-5282
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (21)
Qty Unit Price (Ex VAT)
2+ £3.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 1 in stock

Fischer Elektronik's SK 638/84 SA aluminium heat sink is designed to provide efficient component cooling with a thermal resistance of 10.5 K/W. Its dimensions are 84 x 10.3 x 40 mm, featuring cooling fins that facilitate superior heat dissipation and conduction. This fin heat sink is ideal for use in electronic devices requiring effective thermal management.
Type Fin heat sink
Thermal Resistance 10.5 K/W
Package Type Various Transistors
Material anodised
Dimensions (L x W x H) 84 x 10.3 x 40 mm
Factory colour Black
Height 40mm
Length 84mm
Misc Attribute SK 638/84 SA
Width 10.3mm

Reviews

Be the first to submit a review

Trustpilot