Fischer Elektronik 10134499 SK 638/50 SA Fin Heat Sink 10.5 K/W 50x10.3x40mm

MPN
10134499
EAN-13
2050007682004
Order Code
03-5280
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (21)
Qty Unit Price (Ex VAT)
2+ £2.54
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 1 in stock

The Fischer Elektronik 10134499 SK 638/50 SA is an aluminium fin heat sink designed for efficient heat dissipation with thermal conduction of 10.5 K/W. Measuring 50 x 10.3 x 40 mm, this heat sink is ideal for component cooling in electronic devices. Its effective cooling fins make it suitable for applications requiring reliable thermal management.
Type Fin heat sink
Thermal Resistance 10.5 K/W
Package Type Various Transistors
Material anodised
Dimensions (L x W x H) 50 x 10.3 x 40 mm
Factory colour Black
Height 40mm
Length 50mm
Misc Attribute SK 638/50 SA
Width 10.3mm

Reviews

Be the first to submit a review

Trustpilot