Fischer Elektronik 10134497 SK 638 Fin Heat Sink 10.5 K/W 37.5x10.3x40 mm

MPN
10134497
EAN-13
2050007681991
Order Code
03-5279
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (21)
Qty Unit Price (Ex VAT)
2+ £2.28
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Available to back orderBack order, lead time 10 days

The Fischer Elektronik fin heat sink, model SK 638/37,5 SA, features dimensions of 37.5 x 10.3 x 40 mm and offers a thermal resistance of 10.5 K/W. Made from aluminium, this component is designed to enhance heat dissipation and improve thermal conduction. It is typically used in electronic devices for component cooling and effective heat management.
Type Fin heat sink
Thermal Resistance 10.5 K/W
Package Type Various Transistors
Material anodised
Dimensions (L x W x H) 37.5 x 10.3 x 40 mm
Factory colour Black
Height 40mm
Length 37.5mm
Misc Attribute SK 638/37,5 SA
Width 10.3mm

Reviews

Be the first to submit a review

Trustpilot