Fischer Elektronik 10133683 SK 628/100 SA Fin Heat Sink 4.5 K/W 100x75x45mm

MPN
10133683
EAN-13
2050007681847
Order Code
03-5277
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (21)
Qty Unit Price (Ex VAT)
1+ £16.89
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 10 days

The Fischer Elektronik 10133683 fin heat sink provides efficient heat dissipation with a thermal resistance of 4.5 K/W. This aluminium heat sink, measuring 100 x 75 x 45 mm, is designed for effective component cooling through heat conduction. Typically used in electronic devices, it ensures optimal thermal management in compact spaces.
Type Fin heat sink
Thermal Resistance 4.5 K/W
Material anodised
Dimensions (L x W x H) 100 x 75 x 45 mm
Factory colour Black
Height 45mm
Length 100mm
Misc Attribute SK 628/100 SA
Width 75mm

Reviews

Be the first to submit a review

Trustpilot