Fischer Elektronik 10133681 SK 628/75 SA Fin Heat Sink 4.5 K/W 75x75x45 mm

MPN
10133681
EAN-13
2050007681830
Order Code
03-5276
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (21)
Qty Unit Price (Ex VAT)
1+ £13.26
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 11 days

The Fischer Elektronik 10133681 Fin heat sink is an aluminium cooling solution with dimensions of 75 x 75 x 45 mm and a thermal resistance of 4.5 K/W. It effectively aids in heat dissipation through its well-designed cooling fins, making it suitable for component cooling in various electronic devices. Ideal for managing heat conduction in high-performance systems, this heat sink ensures optimal thermal management.
Type Fin heat sink
Thermal Resistance 4.5 K/W
Material anodised
Dimensions (L x W x H) 75 x 75 x 45 mm
Factory colour Black
Height 45mm
Length 75mm
Misc Attribute SK 628/75 SA
Width 75mm

Reviews

Be the first to submit a review

Trustpilot