Fischer Elektronik 10133637 SK 624/50 SA Fin Heat Sink 4.25 K/W 50x90x17 mm

MPN
10133637
EAN-13
2050007681854
Order Code
03-5272
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (21)
Qty Unit Price (Ex VAT)
1+ £6.37
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

The Fischer Elektronik SK 624/50 SA aluminium heat sink offers efficient component cooling with its impressive thermal conduction of 4.25 K/W. Its compact dimensions of 50 x 90 x 17 mm make it ideal for use in electronics requiring effective heat dissipation. This fin heat sink is commonly utilised in devices to ensure optimal performance and longevity of components.
Type Fin heat sink
Thermal Resistance 4.25 K/W
Material anodised
Dimensions (L x W x H) 50 x 90 x 17 mm
Factory colour Black
Height 17mm
Length 50mm
Misc Attribute SK 624/50 SA
Width 90mm

Reviews

Be the first to submit a review

Trustpilot