Fischer Elektronik 10133594 SK 625/100 SA Fin Heat Sink 2.17 K/W 100x120x34 mm

MPN
10133594
EAN-13
2050007681908
Order Code
03-5271
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (21)
Qty Unit Price (Ex VAT)
1+ £24.70
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 5 weeks

The Fischer Elektronik SK 625/100 SA is an aluminium fin heat sink ideal for efficient heat dissipation in electrical components. With dimensions of 100 x 120 x 34 mm and a thermal resistance of 2.17 K/W, it effectively conducts heat away from heat-sensitive parts. This product is commonly used in component cooling for various electronic devices to maintain optimal operating temperatures.
Type Fin heat sink
Thermal Resistance 2.17 K/W
Material anodised
Dimensions (L x W x H) 100 x 120 x 34 mm
Factory colour Black
Height 34mm
Length 100mm
Misc Attribute SK 625/100 SA
Width 120mm

Reviews

Be the first to submit a review

Trustpilot