Fischer Elektronik 10065022 Faceplate 426.4x128.4 mm Aluminium Silver

Fischer Elektronik 10065022 Faceplate 426.4x128.4 mm Aluminium Silver

MPN
10065022
EAN-13
2050000166228
Order Code
11-8830
Country of Origin
Germany

Discontinued


Fischer Elektronik manufactures the TFP 3HE 84TE ME faceplate, which measures 426.4 mm in width and 128.4 mm in height, crafted from anodised aluminium in a matte silver finish. This faceplate is an essential component for casing and enclosure accessories, used to enhance and complete cabinets and cases. It is ideal for electronic and industrial applications, offering durability and a sleek appearance.
Type Faceplate
Dim (W x H) 426.4 mm x 128.4 mm
Factory colour Silver (matt, anodised)
Material Aluminium
Misc Attribute TFP 3HE 84TE ME
Rack unit 3 U
TE 84
Width 426.4mm

Trustpilot