Fischer Elektronik 10065016 TFP Faceplate 213.1x128.4mm Aluminium Silver

Fischer Elektronik 10065016 TFP Faceplate 213.1x128.4mm Aluminium Silver

MPN
10065016
EAN-13
4016138035247
Order Code
11-8829
Country of Origin
Germany

Discontinued


Fischer Elektronik manufactures the TFP 3HE 42TE ME faceplate, which is a silver, matte, anodised aluminium panel measuring 213.1 mm by 128.4 mm. This component serves as an enclosure accessory in cases, providing a high-quality finish and robust protection. It's typically used in electronic cabinets and for custom-built devices requiring aesthetic and durable front plates.
Type Faceplate
Dim (W x H) 213.1 mm x 128.4 mm
Factory colour Silver (matt, anodised)
Material Aluminium
Misc Attribute TFP 3HE 42TE ME
Rack unit 3 U
TE 42
Width 213.1mm

Trustpilot