Fischer Elektronik 10065009 TFP Faceplate Aluminium 121.6x128.4mm Silver

Fischer Elektronik 10065009 TFP Faceplate Aluminium 121.6x128.4mm Silver

Order Code:

11-8827

Brand: Fischer Elektronik MPN: 10065009 EAN-13: 4016138045246

Discontinued


Fischer Elektronik manufactures the TFP 3HE 24TE ME faceplate, which measures 121.6 mm in width and 128.4 mm in height. This aluminium faceplate is finished in a matte, anodised silver, offering an aesthetic and durable component. It is commonly used in electronic enclosures and cabinets as a case accessory for front panel applications.
Type Faceplate
Dim (W x H) 121.6 mm x 128.4 mm
Factory colour Silver (matt, anodised)
Material Aluminium
Misc Attribute TFP 3HE 24TE ME
Rack unit 3 U
TE 24
Width 121.6mm

Trustpilot