Fischer Elektronik 10064996 TFP 3HE 12TE Faceplate 60.7x128.4mm Silver

Fischer Elektronik 10064996 TFP 3HE 12TE Faceplate 60.7x128.4mm Silver

MPN
10064996
EAN-13
2050000166204
Order Code
11-8824
Country of Origin
Germany

Discontinued


Fischer Elektronik manufactures the TFP 3HE 12TE ME faceplate, featuring dimensions of 60.7 mm by 128.4 mm and a matte silver anodised aluminium finish. This high-quality faceplate is an ideal component for enclosures and cabinets, designed to enhance aesthetic appeal while providing protection. Common applications include use in electronic cases and cabinet accessories for added functionality and style.
Type Faceplate
Dim (W x H) 60.7 mm x 128.4 mm
Factory colour Silver (matt, anodised)
Material Aluminium
Misc Attribute TFP 3HE 12TE ME
Rack unit 3 U
TE 12
Width 60.7mm

Trustpilot