Fischer Elektronik 10064994 TFP Faceplate 50.5x128.4mm Aluminium Silver

MPN
10064994
EAN-13
2050000175893
Order Code
11-8823
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (13)
Qty Was Unit Price (Ex VAT)
1+ £4.90 £4.17
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

The Fischer Elektronik TFP 3HE 10TE ME faceplate is made of anodised aluminium with a silver matte finish, measuring 50.5 mm x 128.4 mm. This durable and aesthetically pleasing faceplate is ideal for use in electronic enclosures and cabinets. It serves as a case accessory designed to enhance the structural and visual aspects of electronic housing solutions.
Type Faceplate
Dim (W x H) 50.5 mm x 128.4 mm
Factory colour Silver (matt, anodised)
Material Aluminium
Misc Attribute TFP 3HE 10TE ME
Rack unit 3 U
TE 10
Width 50.5mm

Reviews

Be the first to submit a review

Trustpilot