Fischer Elektronik 10064981 TFP Faceplate 20x128.4mm Aluminium Silver

MPN
10064981
EAN-13
2050000175862
Order Code
11-8819
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (13)
Qty Unit Price (Ex VAT)
2+ £2.24
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 4 in stock

Fischer Elektronik manufactures the TFP 3HE 04TE ME faceplate, measuring 20 mm in width and 128.4 mm in height, made from anodised aluminium with a silver matte finish. This faceplate is typically used in electronic enclosures and cabinet accessories, providing a professional and durable interface. Its high-quality material and construction make it ideal for industrial and electronic applications requiring reliable casing solutions.
Type Faceplate
Dim (W x H) 20 mm x 128.4 mm
Factory colour Silver (matt, anodised)
Material Aluminium
Misc Attribute TFP 3HE 04TE ME
Rack unit 3 U
TE 4
Width 20mm

Reviews

Be the first to submit a review

Trustpilot