Fischer Elektronik 10021928 SK 602 15 SA LED Heat Sink 2.5 K/W 50x15mm

MPN
10021928
EAN-13
2050001806147
Order Code
11-8814
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (15)
Qty Unit Price (Ex VAT)
2+ £2.27
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Available to back orderBack order, lead time 11 days

The Fischer Elektronik 10021928 SK 602 15 SA LED heat sink has dimensions of 50 mm in diameter and 15 mm in height, with a thermal resistance of 2.5 K/W. This aluminium heat sink with cooling fins is designed for effective heat dissipation in LED applications. It is ideal for component cooling, ensuring optimal thermal conduction.
Type LED heat sink
Thermal Resistance 2.5 K/W
Material anodised
(Ø) 50mm
Dimensions (Ø x H) 50 mm x 15 mm
Factory colour Black
Height 15mm
Misc Attribute SK 602 15 SA

Reviews

Be the first to submit a review

Trustpilot