Fischer Elektronik 10021863 SK 599 LED Heat Sink 2.1K/W 120x20mm Eff Cooling

MPN
10021863
EAN-13
4064161264394
Order Code
11-8812
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (15)
Qty Unit Price (Ex VAT)
1+ £11.39
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 11 days

The Fischer Elektronik SK 599 20 SA is an aluminium heat sink with dimensions of 120 mm in diameter and 20 mm in height, providing a thermal resistance of 2.1 K/W. It features cooling fins designed for effective heat dissipation and thermal conduction, making it ideal for component cooling in LED applications. Manufactured by Fischer Elektronik, this heat sink is suited for managing thermal conditions in electronic devices.
Type LED heat sink
Thermal Resistance 2.1 K/W
Material anodised
(Ø) 120mm
Dimensions (Ø x H) 120 mm x 20 mm
Factory colour Black
Height 20mm
Misc Attribute SK 599 20 SA

Reviews

Be the first to submit a review

Trustpilot