Fischer Elektronik 10021861 SK 599 15 SA LED Heat Sink 2.25 K/W 120x15mm

MPN
10021861
EAN-13
2050001806192
Order Code
11-8811
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (15)
Qty Unit Price (Ex VAT)
1+ £9.18
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 11 days

The Fischer Elektronik 10021861 SK 599 15 SA is an aluminium heat sink with dimensions of 120 mm in diameter and 15 mm in height, providing efficient heat dissipation with a thermal resistance of 2.25 K/W. It features cooling fins designed for optimal thermal conduction, making it ideal for LED and other electronic component cooling applications. Fischer Elektronik's proficiency in thermal management ensures reliable performance in managing heat for sensitive components.
Type LED heat sink
Thermal Resistance 2.25 K/W
Material anodised
(Ø) 120mm
Dimensions (Ø x H) 120 mm x 15 mm
Factory colour Black
Height 15mm
Misc Attribute SK 599 15 SA

Reviews

Be the first to submit a review

Trustpilot