Fischer Elektronik 10021849 SK 598 LED Heat Sink 3.75 K/W 46x20mm

MPN
10021849
EAN-13
2050001806130
Order Code
11-8810
Country of Origin
Germany
View Full Product Range (15)

Discontinued


The Fischer Elektronik 10021849 SK 598 20 SA is an aluminium LED heat sink with a thermal resistance of 3.75 K/W. It measures 46 mm in diameter and 20 mm in height, optimised for efficient heat dissipation. This component is typically used for cooling LED systems to enhance their performance and longevity.
Type LED heat sink
Thermal Resistance 3.75 K/W
Material anodised
(Ø) 46mm
Dimensions (Ø x H) 46 mm x 20 mm
Factory colour Black
Height 20mm
Misc Attribute SK 598 20 SA

Trustpilot