Fischer Elektronik 10021727 LED Heat Sink 1.4 K/W 178x20mm

MPN
10021727
EAN-13
4064161264400
Order Code
11-8807
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (15)
Qty Unit Price (Ex VAT)
1+ £19.83
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 7 in stock

Fischer Elektronik manufactures the 10021727 SK 590 20 SA LED heat sink, featuring a thermal resistance of 1.4 K/W with dimensions of 178 mm in diameter and 20 mm in height. Made from aluminium, it effectively conducts and dissipates heat, making it ideal for component cooling applications. This heat sink is particularly suited for use in LED systems where efficient heat management is critical.
Type LED heat sink
Thermal Resistance 1.4 K/W
Material anodised
(Ø) 178mm
Dimensions (Ø x H) 178 mm x 20 mm
Factory colour Black
Height 20mm
Misc Attribute SK 590 20 SA

Reviews

Be the first to submit a review

Trustpilot