Fischer BLY 1 50 Precision Contacts Female Header 1x50 Vertical 2mm Pitch

Fischer BLY 1 50 Precision Contacts Female Header 1x50 Vertical 2mm Pitch

Order Code:

54-4020

Brand: Fischer Elektronik MPN: BLY 1/ 50 EAN-13: 2050001435514

Discontinued


Fischer BLY 1 50 female header vertical, precision contacts. Arranged 1x50 with 2mm pitch and gold-plated plated contacts.


  • Manufacturer part No. BLY 1 50
  • Contact material Gold plated
  • Insulation material PA 4.6, GF
  • Pin arrangement 1x50
  • Grid pitch 2 mm
  • Pin Cross section square 0.5mm & Ø up to 0.56mm
  • Content 1pc
Pitch 2mm

You may also like