Fischer 670380 Power-Fast II Screw 5x70mm steel zinc 100pcs star

MPN
670380
Brand
Fischer
EAN-13
4048962372380
Order Code
03-5228
Country of Origin
Vietnam
  • Free UK shipping available
View Full Product Range (8)
Qty Unit Price (Ex VAT)
1+ £8.78
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 30 availableBack-order availability date - 14/11/2026

The Fischer Power-Fast II Spax screw, with dimensions of 5 mm by 70 mm, is made from steel and is zinc galvanised for enhanced durability. This pack contains 100 screws featuring a Star drive for reliable fastening. They are typically used in woodworking and construction applications where robust and corrosion-resistant fixings are required.
Type Spax screw
Drive Type Star
Thread Size 5mm
Length 70mm
Material zinc galvanized
Dim (Ø x L) 5 mm x 70 mm
Head Shape Countersunk

Reviews

Be the first to submit a review

Trustpilot