Fischer 670012 Power-Fast II Spax Screw 3x30mm Steel 200pcs

MPN
670012
Brand
Fischer
EAN-13
4048962368703
Order Code
03-5225
Country of Origin
Vietnam
  • Free UK shipping available
View Full Product Range (8)
Qty Was Unit Price (Ex VAT)
1+ £3.99 £3.39
10+ £3.20
100+ £3.08
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

Fischer's Power-Fast II Spax screws are made of steel and zinc galvanised, ensuring durability and corrosion resistance. These screws measure 3 mm in diameter and 30 mm in length, featuring a star drive for a secure fit. Ideal for woodworking and construction applications, the pack includes 200 pieces.
Type Spax screw
Drive Type Star
Thread Size 3mm
Length 30mm
Material zinc galvanized
Dim (Ø x L) 3 mm x 30 mm
Head Shape Countersunk

Reviews

Be the first to submit a review

Trustpilot