Fischer 670000 Power-Fast II Screw 3x12mm Star Steel zinc 1000pcs

MPN
670000
Brand
Fischer
EAN-13
4048962368581
Order Code
03-5222
Country of Origin
Vietnam
  • Free UK shipping available
View Full Product Range (8)
Qty Unit Price (Ex VAT)
1+ £11.70
10+ £10.98
100+ £10.91
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 12 availableBack-order availability date - 14/11/2026

Fischer's Power-Fast II Spax screws are crafted from steel with a zinc galvanised finish, measuring 3 mm by 12 mm. Featuring a star drive design, these screws offer reliable fastening performance. Ideal for woodworking and assembly projects, the pack includes 1000 pieces for extensive use.
Type Spax screw
Drive Type Star
Thread Size 3mm
Length 12mm
Material zinc galvanized
Dim (Ø x L) 3 mm x 12 mm
Head Shape Countersunk

Reviews

Be the first to submit a review

Trustpilot