Fischer 657088 FPF-ST A2F wood Screw 5mm x 60mm SS A2 full-thread 100pcs

MPN
657088
Brand
Fischer
EAN-13
4048962040081
Order Code
03-5221
Country of Origin
Vietnam
View Full Product Range (8)

Discontinued


Fischer manufactures these stainless steel A2 wood screws, which have a diameter of 5 mm and a length of 60 mm. They feature a star drive for enhanced torque and grip. These durable screws are typically used in outdoor wood construction projects due to their corrosion resistance.
Type Wood screw
Drive Type Star
Thread Size 5mm
Length 60mm
Material A2
Dim (Ø x L) 5 mm x 60 mm
Head Shape Countersunk

Trustpilot