Fischer 657085 FPF-ST A2F wood Screw 5mmx50mm stainless steel 200pcs

MPN
657085
Brand
Fischer
EAN-13
4048962040050
Order Code
03-5220
Country of Origin
Vietnam
  • Free UK shipping available
View Full Product Range (8)
Qty Unit Price (Ex VAT)
1+ £32.12
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 11 days

Fischer produces the 657085 wood screw, available as a pack of 200 pieces, with each screw measuring 5 mm in diameter and 50 mm in length. Made from stainless steel A2, these screws feature a star drive for improved torque and reduced wear. They are typically used for secure wood-to-wood connections in both indoor and outdoor environments.
Type Wood screw
Drive Type Star
Thread Size 5mm
Length 50mm
Material A2
Dim (Ø x L) 5 mm x 50 mm
Head Shape Countersunk

Reviews

Be the first to submit a review

Trustpilot