Fischer 572925 DuoHM Cavity Plug 6x55 mm25pcs fast easy assembly

MPN
572925
Brand
Fischer
EAN-13
4048962524031
Order Code
03-5211
Country of Origin
Czech Republic
  • Free UK shipping available
View Full Product Range (12)
Qty Unit Price (Ex VAT)
1+ £26.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 111 in stock

Fischer's DuoHM 6x55 S PH TX cavity plug is a 55 mm fastening solution ideal for securing fixtures in cavities and hollow walls. It features a unique two-component design for enhanced load-bearing capacity and reliable performance. Typically used in applications such as installing cabinets, radiators, or wall-mounted accessories, the pack includes 25 pieces.
Type Cavity plug
Length 55mm
Width 90.0000mm
Fixing Hole Diameter 12mm
Material Polyamide
Screw diameter 6mm

Reviews

Be the first to submit a review

Trustpilot