Fischer 572923 DuoHM Cavity Plug 4x55 S PH TX 25pcs for 9.5-30 mmboards

MPN
572923
Brand
Fischer
EAN-13
4048962524017
Order Code
03-5209
Country of Origin
Czech Republic
  • Free UK shipping available
View Full Product Range (12)
Qty Unit Price (Ex VAT)
1+ £21.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 60 in stock

The Fischer DuoHM 4x55 S PH TX Cavity Plug is a versatile fixing solution with a 55 mm length. These plugs are ideal for secure anchoring in hollow materials and come in a pack of 25. Manufactured by Fischer, they are commonly used in construction and renovation projects.
Type Cavity plug
Length 55mm
Width 90.0000mm
Fixing Hole Diameter 8mm
Material Polyamide
Screw diameter 4mm

Reviews

Be the first to submit a review

Trustpilot