Fischer 572921 DuoHM Cavity Plug 5x55mm 25pcs versatile easy install

MPN
572921
Brand
Fischer
EAN-13
4048962523997
Order Code
03-5207
Country of Origin
Czech Republic
  • Free UK shipping available
View Full Product Range (12)
Qty Unit Price (Ex VAT)
1+ £34.03
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 10 in stock

The Fischer 572921 DuoHM 5x55 S PH PZ cavity plug is designed for secure fastening in cavity walls. It features a dual-component design for enhanced grip and stability. Ideal for mounting lightweight items like picture frames and small shelves.
Type Cavity plug
Length 55mm
Fixing Hole Diameter 10mm
Material Polyamide
Screw diameter 5mm

Reviews

Be the first to submit a review

Trustpilot