Fischer 572920 DuoHM Cavity Plug 4x55 mm25pcs high load flexible fit

MPN
572920
Brand
Fischer
EAN-13
4048962523980
Order Code
03-5206
Country of Origin
Czech Republic
  • Free UK shipping available
View Full Product Range (12)
Qty Unit Price (Ex VAT)
1+ £16.73
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

The Fischer 572920 Cavity Plug is a robust solution designed for securing items in cavity walls. With a 55 mm length, it features a DuoHM design that accommodates both PH and PZ screwdriver profiles. This product is typically used in construction and renovation projects for reliable fastening, and the pack includes 25 pieces.
Type Cavity plug
Length 55mm
Fixing Hole Diameter 8mm
Material Polyamide
Screw diameter 4mm

Reviews

Be the first to submit a review

Trustpilot