Fischer 572915 DuoHM Cavity Plug 5x55 mm4pcs for 9.5-30 mmmaterials

MPN
572915
Brand
Fischer
EAN-13
4048962523935
Order Code
03-5204
Country of Origin
Czech Republic
  • Free UK shipping available
View Full Product Range (12)
Qty Unit Price (Ex VAT)
1+ £4.79
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 20 in stock

The Fischer DuoHM 5x55 S PH TX Cavity Plug 572915 is designed for secure anchoring in hollow and panel building materials. It features an intelligent combination of two material components for optimum performance. Typically used in construction and DIY projects, it provides reliable fastening solutions.
Type Cavity plug
Length 55mm
Fixing Hole Diameter 10mm
Material Polyamide
Screw diameter 5mm

Reviews

Be the first to submit a review

Trustpilot