Fischer 572914 DuoHM Cavity Plug 55mm 4pcs for 9.5-30mm materials

MPN
572914
Brand
Fischer
EAN-13
4048962523928
Order Code
03-5203
Country of Origin
Czech Republic
  • Free UK shipping available
View Full Product Range (12)
Qty Unit Price (Ex VAT)
1+ £3.99
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 6 in stock

The Fischer DuoHM 4x55 S PH TX is a multifunctional cavity plug, ideal for secure mounting in hollow spaces. This pack of four pieces offers reliable anchoring in drywall and cavity walls. Suitable for a variety of construction applications, it promises easy installation and robust support.
Type Cavity plug
Length 55mm
Fixing Hole Diameter 8mm
Material Polyamide
Screw diameter 4mm

Reviews

Be the first to submit a review

Trustpilot