Fischer 572913 DuoHM Cavity Plug 6x55mm 4pcs for 9.5-30mm materials

MPN
572913
Brand
Fischer
EAN-13
4048962523911
Order Code
03-5202
Country of Origin
Czech Republic
  • Free UK shipping available
View Full Product Range (12)
Qty Unit Price (Ex VAT)
1+ £4.55
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 71 in stock

The Fischer DuoHM 6x55 S PH PZ is a high-quality cavity plug designed for secure anchoring. It features a 55 mm length and comes in a pack of four pieces. This plug is typically used for fastening applications in hollow materials such as drywall.
Type Cavity plug
Length 55mm
Fixing Hole Diameter 12mm
Material Polyamide
Screw diameter 6mm

Reviews

Be the first to submit a review

Trustpilot