Fischer 570550 DuoPower Dowel Set 50 mm10 mm210pcs high grip

MPN
570550
Brand
Fischer
EAN-13
4048962506044
Order Code
03-5196
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (31)
Qty Unit Price (Ex VAT)
1+ £48.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 7 in stock

Fischer's DuoPower Dowel set features a 50 mm length and 10 mm diameter, providing reliable and secure fixings in a variety of base materials. This set includes 210 pieces, making it ideal for both professional and DIY projects. It is commonly used for mounting shelves, cabinets, and other household installations.
Type Dowel set
Length 50mm
(Ø) 10mm
Dim (Ø x L) 10 mm x 50 mm
Material Polyamide
Screw diameter 7mm

Reviews

Be the first to submit a review

Trustpilot