Fischer 570549 DuoPower Dowel Set 40 mm8 mm450pcs high hold value

MPN
570549
Brand
Fischer
EAN-13
4048962506037
Order Code
03-5195
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (31)
Qty Unit Price (Ex VAT)
1+ £47.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 7 in stock

The Fischer DuoPower Dowel set includes 450 pieces of 40 mm dowels, each with an 8 mm diameter. It is designed for strong, reliable anchoring in various materials, making it ideal for construction and DIY projects. The set's versatility ensures secure fittings in both solid and porous surfaces.
Type Dowel set
Length 40mm
(Ø) 8mm
Dim (Ø x L) 8 mm x 40 mm
Material Polyamide
Screw diameter 5.5mm

Reviews

Be the first to submit a review

Trustpilot