Fischer 570548 DuoPower Dowel Set 950pcs 30 mmx 6 mmhigh hold

MPN
570548
Brand
Fischer
EAN-13
4048962506020
Order Code
03-5194
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (31)
Qty Unit Price (Ex VAT)
1+ £63.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 33 in stock

The Fischer DuoPower Dowel set consists of 950 pieces measuring 30 mm by 6 mm each, offering reliable versatility for various materials. Manufactured by Fischer, these dowels are designed to be highly adaptable, providing strong anchorage in solid and hollow substrates. Ideal for use in construction and DIY projects, they ensure secure and stable fastenings in walls and ceilings.
Type Dowel set
Length 30mm
(Ø) 6mm
Dim (Ø x L) 6 mm x 30 mm
Material Polyamide
Screw diameter 4.5mm

Reviews

Be the first to submit a review

Trustpilot