Fischer 570410 DuoPower Plug 8x40 mm120pcs high-quality nylon

MPN
570410
Brand
Fischer
EAN-13
4048962505306
Order Code
03-5193
Country of Origin
Germany
View Full Product Range (31)

Discontinued


Fischer's DUOPOWER 8 x 40 plug is a versatile and reliable fastening solution. It features an 8 mm diameter and 40 mm length, providing optimal load distribution and secure holding in various materials. Ideal for use in concrete, brick, and plasterboard, it is suitable for both DIY and professional applications.
Type Duopower plug
Length 40mm
(Ø) 8mm
Dim (Ø x L) 8 mm x 40 mm
Material Polyamide

Trustpilot