Fischer 570349 FID II Plus insulation fixings 80 mm25pcs

MPN
570349
Brand
Fischer
EAN-13
4048962504873
Order Code
03-5191
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £37.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 12 in stock

Fischer's FID II Plus Insulation fixings, 570349, ensure secure fastening in insulation materials with an 80 mm length. This set of 25 fixings is ideal for light to medium-weight attachments such as sensors, lights, and other fixtures in insulated facades. These fixings are designed for use without pre-drilling, simplifying installation and ensuring a firm hold.
Type Insulation fixings
Length 80mm
Width 230.0000mm
Material Plastic

Reviews

Be the first to submit a review

Trustpilot