Fischer 570347 FID II insulation fixings 50mm for thermal systems 50pcs

MPN
570347
Brand
Fischer
EAN-13
4048962504859
Order Code
03-5189
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £51.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 55 in stock

Fischer insulation fixings, model 570347, are designed for secure attachment of materials and are 50 mm in length. These fixings come in packs of 50 and are ideal for various insulation applications. They provide reliable hold in different insulation fixing scenarios.
Type Insulation fixings
Length 50mm
Width 180.0000mm
Material Plastic

Reviews

Be the first to submit a review

Trustpilot