Fischer 568206 SX Plus expanding Plug 6 mm50pcs for masonry and Concrete

MPN
568206
Brand
Fischer
EAN-13
4048962480900
Order Code
03-5185
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (8)
Qty Was Unit Price (Ex VAT)
1+ £11.40 £6.56
10+ £10.64 £6.12
100+ £10.43 £6.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

Fischer's Spring toggle, model SX Plus 568206, is a robust fastening solution with a 30 mm length and 6 mm diameter, supplied in a pack of 50. It is designed for secure anchoring in hollow walls and ceilings. This product is ideal for mounting objects like cabinets, lights, and shelves.
Type Spring toggle
Length 30mm
Material Plastic
(Ø) 6mm
Dim (Ø x L) 6 mm x 30 mm

Reviews

Be the first to submit a review

Trustpilot