Fischer 568110 SX Plus Spring Toggle 80mm expanding Plug 25pcs nylon

MPN
568110
Brand
Fischer
EAN-13
4048962480894
Order Code
03-5183
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (14)
Qty Unit Price (Ex VAT)
1+ £9.14
10+ £8.54
100+ £8.36
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 11 in stock

Manufactured by Fischer, this SX Plus Spring toggle is 80 mm long and 10 mm in diameter, found under part number 568110. The pack contains 25 pieces, designed for secure mounting in various materials. Ideal for use in drywall and other hollow wall construction applications.
Type Spring toggle
Length 80mm
Material Plastic
(Ø) 10mm
Dim (Ø x L) 10 mm x 80 mm

Reviews

Be the first to submit a review

Trustpilot