Fischer 568108 SX Plus Spring Toggle 65 mm8 mm50pcs

MPN
568108
Brand
Fischer
EAN-13
4048962480887
Order Code
03-5182
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (14)
Qty Unit Price (Ex VAT)
1+ £10.12
10+ £9.46
100+ £9.26
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 6 in stock

Fischer's SX Plus Spring toggle, model 568108, features a 65 mm length and 8 mm thickness, and comes in a pack of 50. Designed for secure mounting, it is ideal for fastening light to medium-weight items to cavities and hollow building materials. Typical applications include attaching shelving, lighting fixtures, and brackets.
Type Spring toggle
Length 65mm
Material Nylon
(Ø) 8mm
Dim (Ø x L) 8 mm x 65 mm

Reviews

Be the first to submit a review

Trustpilot