Fischer 568106 SX Plus Spring Toggle 50mm 6mm 100pcs

MPN
568106
Brand
Fischer
EAN-13
4048962480870
Order Code
03-5181
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (14)
Qty Was Unit Price (Ex VAT)
1+ £12.65 £8.00
10+ £11.87 £7.52
100+ £11.62 £7.35
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 9 in stock

Fischer manufactures the SX Plus Spring Toggle, 568106, which includes a 50 mm 6 mm size. Its main features are quick installation and secure fixing in hollow walls. Typical applications include mounting shelves and lights.
Type Spring toggle
Length 50mm
Material Nylon
(Ø) 6mm
Dim (Ø x L) 6 mm x 50 mm

Reviews

Be the first to submit a review

Trustpilot