Fischer 568014 SX Plus Spring Toggle 70 mm14 mm20pcs for solid materials

MPN
568014
Brand
Fischer
EAN-13
4048962480863
Order Code
03-5180
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (14)
Qty Unit Price (Ex VAT)
1+ £11.44
10+ £10.98
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 33 in stock

The Fischer SX Plus Spring toggle, model 568014, is a reliable fastening solution measuring 70 mm with a 14 mm diameter. Manufactured by Fischer, this product is designed for easy and secure installation in hollow structures. Ideal for various DIY and construction applications, it comes in a convenient pack of 20 pieces.
Type Spring toggle
Length 70mm
Material Nylon
(Ø) 14mm
Dim (Ø x L) 14 mm x 70 mm

Reviews

Be the first to submit a review

Trustpilot