Fischer 568012 SX Plus Spring Toggle 60mm 12mm 25pcs for masonry

MPN
568012
Brand
Fischer
EAN-13
4048962480856
Order Code
03-5179
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (14)
Qty Unit Price (Ex VAT)
1+ £8.73
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 20 in stock

The Fischer SX Plus Spring toggle 568012 is a robust mounting accessory featuring a 60 mm length and a 12 mm diameter, offered in a pack of 25. It provides secure and reliable fastening, ideal for hollow walls or ceilings. Commonly used in construction or renovation, it ensures stability when mounting fixtures or installations.
Type Spring toggle
Length 60mm
Material Nylon
(Ø) 12mm
Dim (Ø x L) 12 mm x 60 mm

Reviews

Be the first to submit a review

Trustpilot