Fischer 568010 SX Plus Toggle 50 mm10 mm50pcs Nylon 4-way spread

MPN
568010
Brand
Fischer
EAN-13
4048962480849
Order Code
03-5178
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £6.16
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 81 in stock

The Fischer SX Plus spring toggle 50 mm 10 mm 568010 is a versatile and durable fastening device compatible with various materials. Its design allows for secure mounting of fixtures in hollow or cavity walls, ideal for home improvement projects and construction. This pack contains 50 pieces, ensuring ample supply for larger tasks.
Type Spring toggle
Length 50mm
Material Nylon
(Ø) 10mm
Dim (Ø x L) 10 mm x 50 mm

Reviews

Be the first to submit a review

Trustpilot