Fischer 568004 SX Plus Spring Toggle 20mm x 4mm 200pcs solid materials

MPN
568004
Brand
Fischer
EAN-13
4048962480801
Order Code
03-5174
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (14)
Qty Unit Price (Ex VAT)
1+ £11.03
10+ £10.32
100+ £10.10
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 26 in stock

Fischer's SX Plus Spring toggle 568004, with a diameter of 20 mm and a screw size of 4 mm, is ideal for secure fastening in hollow walls. This pack includes 200 pieces, making it suitable for large-scale installation projects. It is typically used in applications where strong, reliable support is required for hanging fixtures or heavy items.
Type Spring toggle
Length 20mm
Material Nylon
(Ø) 4mm
Dim (Ø x L) 4 mm x 20 mm

Reviews

Be the first to submit a review

Trustpilot