Fischer 567935 SX Plus expanding Plug 30mm 6mm Concrete 100pcs

MPN
567935
Brand
Fischer
EAN-13
4048962482614
Order Code
03-5173
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (8)
Qty Unit Price (Ex VAT)
1+ £24.41
10+ £23.10
100+ £22.70
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 30 availableBack-order availability date - 02/12/2026

The Fischer SX Plus spring toggle, part number 567935, is a versatile fastening solution designed for 30 mm thickness and 6 mm diameter applications. Manufactured by Fischer, it features reliable holding strength and ease of installation in hollow walls or ceilings. Typical applications include securing lighting fixtures, shelving, and other lightweight structures.
Type Spring toggle
Length 30mm
Material Nylon
(Ø) 6mm
Dim (Ø x L) 6 mm x 30 mm

Reviews

Be the first to submit a review

Trustpilot